




TL3301NF160QJ | |
|---|---|
DigiKey Part Number | EG4376TR-ND - Tape & Reel (TR) EG4376CT-ND - Cut Tape (CT) EG4376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301NF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301NF160QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,33920 € | 8,48 € |
| 100 | 0,30290 € | 30,29 € |
| 250 | 0,28064 € | 70,16 € |
| 500 | 0,26490 € | 132,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,24837 € | 273,21 € |
| 2.200 | 0,23515 € | 517,33 € |
| 3.300 | 0,22801 € | 752,43 € |
| 5.500 | 0,21963 € | 1.207,96 € |
| 7.700 | 0,21448 € | 1.651,50 € |
| 11.000 | 0,20934 € | 2.302,74 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









