Parametric Equivalent
Parametric Equivalent




TL3301FF100QG | |
|---|---|
DigiKey Part Number | TL3301FF100QG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3301FF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301FF100QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301EF100QG | E-Switch | 112.073 | EG5468CT-ND | 0,37000 € | Parametric Equivalent |
| TL3301FF100RG | E-Switch | 0 | 141-TL3301FF100RGTR-ND | 0,00000 € | Parametric Equivalent |
| TSS 63 K | Knitter-Switch | 1.356 | 3746-TSS63KCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,18479 € | 1.385,93 € |
| Unit Price without VAT: | 0,18479 € |
|---|---|
| Unit Price with VAT: | 0,21990 € |




