



TL3301EF160QG | |
|---|---|
DigiKey Part Number | EG6050TR-ND - Tape & Reel (TR) EG6050CT-ND - Cut Tape (CT) EG6050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301EF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301EF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1138ETR | APEM Inc. | 4.377 | 679-2417-1-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28520 € | 7,13 € |
| 100 | 0,25510 € | 25,51 € |
| 250 | 0,23628 € | 59,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,21565 € | 161,74 € |
| 1.500 | 0,20386 € | 305,79 € |
| 2.250 | 0,19744 € | 444,24 € |
| 3.750 | 0,18988 € | 712,05 € |
| 5.250 | 0,18521 € | 972,35 € |
| 7.500 | 0,18052 € | 1.353,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |









