




TL3301DF260RG | |
|---|---|
DigiKey Part Number | EG5465TR-ND - Tape & Reel (TR) EG5465CT-ND - Cut Tape (CT) EG5465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301DF260RG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301DF260RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,94520 € | 23,63 € |
| 100 | 0,84230 € | 84,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78060 € | 195,15 € |
| 500 | 0,73806 € | 369,03 € |
| 750 | 0,71495 € | 536,21 € |
| 1.250 | 0,68766 € | 859,58 € |
| 1.750 | 0,67085 € | 1.173,99 € |
| 2.500 | 0,65398 € | 1.634,95 € |
| 6.250 | 0,61515 € | 3.844,69 € |
| 12.500 | 0,58984 € | 7.373,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


