



TL3301DF160QG | |
|---|---|
DigiKey Part Number | EG5463TR-ND - Tape & Reel (TR) EG5463CT-ND - Cut Tape (CT) EG5463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301DF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301DF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29280 € | 7,32 € |
| 100 | 0,26170 € | 26,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,23880 € | 71,64 € |
| 600 | 0,22538 € | 135,23 € |
| 900 | 0,21801 € | 196,21 € |
| 1.500 | 0,20920 € | 313,80 € |
| 2.100 | 0,20371 € | 427,79 € |
| 3.000 | 0,19818 € | 594,54 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |









