



TL3301DF160QG | |
|---|---|
DigiKey Part Number | EG5463TR-ND - Tape & Reel (TR) EG5463CT-ND - Cut Tape (CT) EG5463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301DF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301DF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 13.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25850 € | 25,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,23583 € | 70,75 € |
| 600 | 0,22258 € | 133,55 € |
| 900 | 0,21530 € | 193,77 € |
| 1.500 | 0,20660 € | 309,90 € |
| 2.100 | 0,20119 € | 422,50 € |
| 3.000 | 0,19572 € | 587,16 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



