



TL3301BF160QJ | |
|---|---|
DigiKey Part Number | EG6037TR-ND - Tape & Reel (TR) EG6037CT-ND - Cut Tape (CT) EG6037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301BF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301BF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,29380 € | 29,38 € |
| 250 | 0,27216 € | 68,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,25305 € | 151,83 € |
| 1.200 | 0,23919 € | 287,03 € |
| 1.800 | 0,23163 € | 416,93 € |
| 3.000 | 0,22269 € | 668,07 € |
| 4.200 | 0,21718 € | 912,16 € |
| 6.000 | 0,21164 € | 1.269,84 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



