Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar




TL3301AF100QJ | |
|---|---|
DigiKey Part Number | TL3301AF100QJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3301AF100QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301AF100QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301AF100RJ | E-Switch | 0 | 141-TL3301AF100RJTR-ND | 0,00000 € | Parametric Equivalent |
| 95CW06B1JT | Grayhill Inc. | 0 | 95CW06B1JT-ND | 0,88367 € | Similar |
| 95CW06C3JT | Grayhill Inc. | 150 | GH7760-ND | 1,52000 € | Similar |
| 95CW06D4JT | Grayhill Inc. | 0 | 95CW06D4JT-ND | 1,22087 € | Similar |
| 95CW06E3JT | Grayhill Inc. | 0 | 95CW06E3JT-ND | 1,30753 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110.000 | 0,20977 € | 23.074,70 € |
| Unit Price without VAT: | 0,20977 € |
|---|---|
| Unit Price with VAT: | 0,24963 € |



