



TL3300AF160Q | |
|---|---|
DigiKey Part Number | EG4902TR-ND - Tape & Reel (TR) EG4902CT-ND - Cut Tape (CT) EG4902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3300AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3300AF160Q Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Plunger for Cap | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,44920 € | 11,23 € |
| 100 | 0,40080 € | 40,08 € |
| 250 | 0,37128 € | 92,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35054 € | 175,27 € |
| 1.000 | 0,33142 € | 331,42 € |
| 1.500 | 0,32101 € | 481,52 € |
| 2.500 | 0,30874 € | 771,85 € |
| 3.500 | 0,30117 € | 1.054,10 € |
| 5.000 | 0,29358 € | 1.467,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




