Parametric Equivalent

TL3275AF160YWQ | |
|---|---|
DigiKey Part Number | 141-TL3275AF160YWQ-ND |
Manufacturer | |
Manufacturer Product Number | TL3275AF160YWQ |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3275AF160YWQ Models |
Category | Actuator Height off PCB, Vertical 3.90mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Bulk | Outline 6.40mm x 3.55mm |
Part Status Active | Illumination Illuminated |
Circuit SPST-NO | Illumination Type, Color LED, White/Yellow |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3275AF160YWR | E-Switch | 0 | 141-TL3275AF160YWR-ND | 4,68125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 3,72356 € | 5.212,98 € |
| Unit Price without VAT: | 3,72356 € |
|---|---|
| Unit Price with VAT: | 4,43104 € |

