
TL3275AF160BR | |
|---|---|
DigiKey Part Number | 141-TL3275AF160BR-ND |
Manufacturer | |
Manufacturer Product Number | TL3275AF160BR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3275AF160BR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 6.40mm x 3.55mm |
Packaging Bulk | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue/Red |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 3,69409 € | 10.343,45 € |
| Unit Price without VAT: | 3,69409 € |
|---|---|
| Unit Price with VAT: | 4,39597 € |

