
TL3265WQNN | |
|---|---|
DigiKey Part Number | 141-TL3265WQNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3265WQNN |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3265WQNN Models |
Category | Actuator Height off PCB, Vertical 7.20mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 7.00mm x 6.80mm |
Part Status Active | Illumination Illuminated |
Circuit SPST-NO | Illumination Type, Color LED, White |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,92447 € | 1.316,01 € |
| 900 | 2,88931 € | 2.600,38 € |
| Unit Price without VAT: | 2,92447 € |
|---|---|
| Unit Price with VAT: | 3,48012 € |

