



TL3265RQSCLR | |
|---|---|
DigiKey Part Number | EG5519TR-ND - Tape & Reel (TR) EG5519CT-ND - Cut Tape (CT) EG5519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3265RQSCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3265RQSCLR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.00mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 12.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,07100 € | 30,71 € |
| 25 | 2,84600 € | 71,15 € |
| 100 | 2,53670 € | 253,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,25484 € | 1.014,68 € |
| 900 | 2,14488 € | 1.930,39 € |
| 1.350 | 2,08627 € | 2.816,46 € |
| 2.250 | 2,01821 € | 4.540,97 € |
| 3.150 | 1,97678 € | 6.226,86 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |


