Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Additional Requirements for Selecting a Switch
What Switch do You Need?

TL3265RQNN

DigiKey Part Number
EG5516TR-ND - Tape & Reel (TR)
EG5516CT-ND - Cut Tape (CT)
EG5516DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3265RQNN
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3265RQNN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.00mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,87300 €28,73 €
252,66160 €66,54 €
1002,37220 €237,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4502,10756 €948,40 €
9002,00413 €1.803,72 €
1.3501,94898 €2.631,12 €
2.2501,88488 €4.240,98 €
3.1501,84585 €5.814,43 €
4.5001,80712 €8.132,04 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €