Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
E-Switch presents E-Bits: The TL3265 Surface Mount Illuminated Tactile Switch
Additional Requirements for Selecting a Switch

TL3265BQSCLR

DigiKey Part Number
EG5517TR-ND - Tape & Reel (TR)
EG5517CT-ND - Cut Tape (CT)
EG5517DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3265BQSCLR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
12.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.00mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,28000 €4,28 €
103,57800 €35,78 €
253,31480 €82,87 €
1002,95580 €295,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4502,63024 €1.183,61 €
9002,50373 €2.253,36 €
1.3502,43641 €3.289,15 €
2.2502,35832 €5.306,22 €
3.1502,31083 €7.279,11 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €