



TL3265BQNN | |
|---|---|
DigiKey Part Number | EG5514TR-ND - Tape & Reel (TR) EG5514CT-ND - Cut Tape (CT) EG5514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3265BQNN |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3265BQNN Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.00mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Plunger for Cap | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,27900 € | 32,79 € |
| 25 | 3,03800 € | 75,95 € |
| 100 | 2,70820 € | 270,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,40840 € | 1.083,78 € |
| 900 | 2,29161 € | 2.062,45 € |
| 1.350 | 2,22942 € | 3.009,72 € |
| 2.250 | 2,15723 € | 4.853,77 € |
| 3.150 | 2,11330 € | 6.656,90 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |



