



TL3240F260R | |
|---|---|
DigiKey Part Number | EG5001TR-ND - Tape & Reel (TR) EG5001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3240F260R |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F260R Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.10mm x 6.10mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Type, Color LED, Red |
Part Status Obsolete | Illumination Voltage (Nominal) 1.8 VDC |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Features Board Guide |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3240F260RT | E-Switch | 329 | 141-TL3240F260RTCT-ND | 1,98000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,54400 € | 38,60 € |
| 100 | 1,37530 € | 137,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,85565 € | 1.155,13 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |













