
TL3240F160BT | |
|---|---|
DigiKey Part Number | 141-TL3240F160BTTR-ND - Tape & Reel (TR) 141-TL3240F160BTCT-ND - Cut Tape (CT) 141-TL3240F160BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F160BT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F160BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,53300 € | 25,33 € |
| 25 | 2,34720 € | 58,68 € |
| 100 | 2,09150 € | 209,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,85667 € | 835,50 € |
| 900 | 1,76459 € | 1.588,13 € |
| 1.350 | 1,71541 € | 2.315,80 € |
| 2.250 | 1,65823 € | 3.731,02 € |
| 3.150 | 1,62336 € | 5.113,58 € |
| 4.500 | 1,58875 € | 7.149,38 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

