TL3240F100Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


E-Switch
In Stock: 0
Unit Price: 1,13857 €
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
What Electrical Ratings do You Need?

TL3240F100Y

DigiKey Part Number
EG4997TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3240F100Y
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3240F100Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
6.10mm x 6.10mm
Series
Illumination
Illuminated
Packaging
Tape & Reel (TR)
Illumination Type, Color
LED, Yellow
Part Status
Obsolete
Illumination Voltage (Nominal)
2 VDC
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Features
Board Guide
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Plunger for Cap
Switch Travel
0.20mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Height off PCB, Vertical
7.80mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3240F100YTE-Switch0141-TL3240F100YTTR-ND1,13857 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable