
TL3215AF250BQ | |
|---|---|
DigiKey Part Number | 141-TL3215AF250BQ-ND |
Manufacturer | |
Manufacturer Product Number | TL3215AF250BQ |
Description | TL3215AF250BQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3215AF250BQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.90mm x 4.90mm |
Packaging Bulk | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 3 VDC |
Switch Function Off-Mom | Operating Force 260gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86415 € | 2.160,38 € |
| Unit Price without VAT: | 0,86415 € |
|---|---|
| Unit Price with VAT: | 1,02834 € |

