




TL3215AF160GQ | |
|---|---|
DigiKey Part Number | EG5181TR-ND - Tape & Reel (TR) EG5181CT-ND - Cut Tape (CT) EG5181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3215AF160GQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3215AF160GQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.90mm x 4.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Illumination Voltage (Nominal) 2.05 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 2.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,04320 € | 26,08 € |
| 100 | 0,92930 € | 92,93 € |
| 250 | 0,86144 € | 215,36 € |
| 500 | 0,81468 € | 407,34 € |
| 1.000 | 0,77217 € | 772,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72249 € | 1.806,22 € |
| 5.000 | 0,68972 € | 3.448,60 € |
| 7.500 | 0,67238 € | 5.042,85 € |
| 12.500 | 0,65235 € | 8.154,38 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




