




TL3215AF160BQ | |
|---|---|
DigiKey Part Number | EG5180TR-ND - Tape & Reel (TR) EG5180CT-ND - Cut Tape (CT) EG5180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3215AF160BQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3215AF160BQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.90mm x 4.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 2.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,29520 € | 32,38 € |
| 100 | 1,15370 € | 115,37 € |
| 250 | 1,06988 € | 267,47 € |
| 500 | 1,01244 € | 506,22 € |
| 1.000 | 0,96035 € | 960,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89973 € | 2.249,33 € |
| 5.000 | 0,85985 € | 4.299,25 € |
| 7.500 | 0,83880 € | 6.291,00 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |








