




TL3200AF160WWQ | |
|---|---|
DigiKey Part Number | EG6033TR-ND - Tape & Reel (TR) EG6033CT-ND - Cut Tape (CT) EG6033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3200AF160WWQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3200AF160WWQ Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.80mm x 4.50mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, White/White |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 30,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,18700 € | 51,87 € |
| 25 | 4,80520 € | 120,13 € |
| 100 | 4,28940 € | 428,94 € |
| 250 | 3,99600 € | 999,00 € |
| 500 | 3,79980 € | 1.899,90 € |
| 1.000 | 3,78807 € | 3.788,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,39040 € | 10.171,20 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

