



TL3200AF160WRQ | |
|---|---|
DigiKey Part Number | TL3200AF160WRQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3200AF160WRQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3200AF160WRQ Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.80mm x 4.50mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) | Illumination Type, Color LED, Red/White |
Part Status Active | Illumination Voltage (Nominal) 3.7, 2.3 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 30,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,60675 € | 7.820,25 € |
| Unit Price without VAT: | 2,60675 € |
|---|---|
| Unit Price with VAT: | 3,10203 € |

