Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

TL3200AF160BBQ

DigiKey Part Number
TL3200AF160BBQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3200AF160BBQ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3200AF160BBQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
6.80mm x 4.50mm
Series
Illumination
Illuminated
Packaging
Tape & Reel (TR)
Illumination Type, Color
LED, Blue/Blue
Part Status
Active
Illumination Voltage (Nominal)
3.7 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
30,000 Cycles
Actuator Height off PCB, Vertical
2.50mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,07401 €9.222,03 €
Manufacturers Standard Package
Unit Price without VAT:3,07401 €
Unit Price with VAT:3,65807 €