


TL3145BF350QJ | |
|---|---|
DigiKey Part Number | 141-TL3145BF350QJTR-ND - Tape & Reel (TR) 141-TL3145BF350QJCT-ND - Cut Tape (CT) 141-TL3145BF350QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145BF350QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145BF350QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.45mm x 6.45mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,26220 € | 26,22 € |
| 250 | 0,24296 € | 60,74 € |
| 500 | 0,22928 € | 114,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21659 € | 216,59 € |
| 2.000 | 0,20493 € | 409,86 € |
| 3.000 | 0,19859 € | 595,77 € |
| 5.000 | 0,19116 € | 955,80 € |
| 7.000 | 0,18658 € | 1.306,06 € |
| 10.000 | 0,18200 € | 1.820,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


