



TL2205OABPRB | |
|---|---|
DigiKey Part Number | EG4867-ND |
Manufacturer | |
Manufacturer Product Number | TL2205OABPRB |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2205OABPRB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Oval, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black (White Window) |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 1.7 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,38562 € | 1.396,70 € |
| Unit Price without VAT: | 1,38562 € |
|---|---|
| Unit Price with VAT: | 1,64889 € |

