



TL2205OABPRA | |
|---|---|
DigiKey Part Number | EG4866-ND |
Manufacturer | |
Manufacturer Product Number | TL2205OABPRA |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2205OABPRA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Oval, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.7 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95463 € | 954,63 € |
| Unit Price without VAT: | 0,95463 € |
|---|---|
| Unit Price with VAT: | 1,13601 € |

