
TL2205EECPBB | |
|---|---|
DigiKey Part Number | 141-TL2205EECPBB-ND |
Manufacturer | |
Manufacturer Product Number | TL2205EECPBB |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2205EECPBB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Oval, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88140 € | 1.881,40 € |
| Unit Price without VAT: | 1,88140 € |
|---|---|
| Unit Price with VAT: | 2,23887 € |

