Pushbutton Switch DPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

TL2205EEBPRB

DigiKey Part Number
EG4859-ND
Manufacturer
Manufacturer Product Number
TL2205EEBPRB
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL2205EEBPRB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Oval, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black (White Window)
Part Status
Active
Illumination Type, Color
LED, Red
Mounting Type
Through Hole
Illumination Voltage (Nominal)
1.7 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Mechanical Life
10,000 Cycles
Current Rating (Amps)
100mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,53003 €1.530,03 €
Unit Price without VAT:1,53003 €
Unit Price with VAT:1,82074 €