
TL2203OA | |
|---|---|
DigiKey Part Number | 141-TL2203OA-ND |
Manufacturer | |
Manufacturer Product Number | TL2203OA |
Description | SWITCH TACTILE SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2203OA Models |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 7.70mm |
Series | Actuator Orientation Top Actuated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Outline 5.60mm x 5.00mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Actuator Material Acetal |
Contact Rating @ Voltage 0.1A @ 30VDC | Mechanical Life 10,000 Cycles |
Actuator Type Plunger for Cap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41666 € | 1.666,64 € |
| Unit Price without VAT: | 0,41666 € |
|---|---|
| Unit Price with VAT: | 0,49583 € |

