


TL1275CA2WA500QPG | |
|---|---|
DigiKey Part Number | EG6105-ND |
Manufacturer | |
Manufacturer Product Number | TL1275CA2WA500QPG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1275CA2WA500QPG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Wire Leads with Connector |
Series | Outline 19.00mm Dia |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Flush | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |


