
TL1270F250GYRAT | |
|---|---|
DigiKey Part Number | 141-TL1270F250GYRATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1270F250GYRAT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.62mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 4.50mm x 4.95mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.3 VDC | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,60990 € | 1.082,97 € |
| Unit Price without VAT: | 3,60990 € |
|---|---|
| Unit Price with VAT: | 4,29578 € |

