



TL1270F160REQAT | |
|---|---|
DigiKey Part Number | EG5069TR-ND - Tape & Reel (TR) EG5069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1270F160REQAT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 4.50mm x 4.95mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 3.6 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Round Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 5.62mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,50938 € | 4.211,26 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

