Parametric Equivalent




TL1265RGQSCLR | |
|---|---|
DigiKey Part Number | TL1265RGQSCLR-ND |
Manufacturer | |
Manufacturer Product Number | TL1265RGQSCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1265RGQSCLR Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.00mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.3 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Clear Cap |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 12.00mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1265RGQTCLR | E-Switch | 0 | TL1265RGQTCLR-ND | 2,12370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,12370 € | 2.123,70 € |
| Unit Price without VAT: | 2,12370 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |



