



TL1265AQRGRN | |
|---|---|
DigiKey Part Number | EG4973-ND |
Manufacturer | |
Manufacturer Product Number | TL1265AQRGRN |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1265AQRGRN Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.00mm x 6.80mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Green Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08207 € | 1.082,07 € |
| Unit Price without VAT: | 1,08207 € |
|---|---|
| Unit Price with VAT: | 1,28766 € |

