



TL1260RQRGRY | |
|---|---|
DigiKey Part Number | TL1260RQRGRY-ND |
Manufacturer | |
Manufacturer Product Number | TL1260RQRGRY |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1260RQRGRY Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.00mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Gray Cap |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Actuator Material Polybutylene Terephthalate (PBT) |
Mounting Type | Switch Travel 0.20mm |
Actuator Length, Right Angle 6.85mm | Mechanical Life 50,000 Cycles |
Actuator Orientation Side Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92620 € | 1.926,20 € |
| Unit Price without VAT: | 1,92620 € |
|---|---|
| Unit Price with VAT: | 2,29218 € |

