
Category | Termination Style PC Pin |
Mfr | Outline 7.00mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.3 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Round Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Length, Right Angle 11.10mm | Base Product Number |
Actuator Orientation Side Actuated |

