Parametric Equivalent




TL1250F280GQRCLR | |
|---|---|
DigiKey Part Number | EG4684-5-ND |
Manufacturer | |
Manufacturer Product Number | TL1250F280GQRCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1250F280GQRCLR Models |
Category | Termination Style PC Pin |
Mfr | Outline 8.30mm x 10.30mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.3 VDC |
Circuit SPST-NO | Operating Force 280gf |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Length, Right Angle 10.70mm | Base Product Number |
Actuator Orientation Side Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1250F280GRRCLR | E-Switch | 0 | EG4678-5-ND | 2,35977 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,39045 € | 834,27 € |
| Unit Price without VAT: | 1,39045 € |
|---|---|
| Unit Price with VAT: | 1,65464 € |


