



TL1250F180AQRCLR | |
|---|---|
DigiKey Part Number | TL1250F180AQRCLR-ND |
Manufacturer | |
Manufacturer Product Number | TL1250F180AQRCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1250F180AQRCLR Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.30mm x 10.30mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 10.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94641 € | 757,13 € |
| Unit Price without VAT: | 0,94641 € |
|---|---|
| Unit Price with VAT: | 1,12623 € |

