




TL1240BICOLORGREENYELLOW | |
|---|---|
DigiKey Part Number | EG6019-ND |
Manufacturer | |
Manufacturer Product Number | TL1240BICOLORGREENYELLOW |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.2, 2.1 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Mounting Type | Switch Travel 0.25mm |
Actuator Height off PCB, Vertical 7.20mm | Mechanical Life 100,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,95300 € | 19,53 € |
| 25 | 1,81160 € | 45,29 € |
| 100 | 1,61350 € | 161,35 € |
| 250 | 1,49760 € | 374,40 € |
| 800 | 1,36954 € | 1.095,63 € |
| 1.600 | 1,30356 € | 2.085,70 € |
| 3.200 | 1,24503 € | 3.984,10 € |
| 5.600 | 1,20293 € | 6.736,41 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

