



TL1220S1BBSG-RESET | |
|---|---|
DigiKey Part Number | TL1220S1BBSG-RESET-ND |
Manufacturer | |
Manufacturer Product Number | TL1220S1BBSG-RESET |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 7.60mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.3 VDC |
Circuit SPST-NO | Operating Force 180gf |
Switch Function Off-Mom | Features RESET Graphic |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Square Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 9.90mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,12014 € | 2.120,14 € |
| Unit Price without VAT: | 2,12014 € |
|---|---|
| Unit Price with VAT: | 2,52297 € |

