
TL1220R4NNBYB | |
|---|---|
DigiKey Part Number | 141-TL1220R4NNBYB-ND |
Manufacturer | |
Manufacturer Product Number | TL1220R4NNBYB |
Description | SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1220R4NNBYB Models |
Category | Actuator Height off PCB, Vertical 15.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.60mm x 6.00mm |
Part Status Active | Illumination Illuminated |
Circuit SPST-NO | Illumination Type, Color LED, Yellow |
Switch Function Off-Mom | Operating Force 180gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Round Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,26140 € | 4.261,40 € |
| Unit Price without VAT: | 4,26140 € |
|---|---|
| Unit Price with VAT: | 5,07107 € |

