Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TL1220R2BGGNN | |
|---|---|
DigiKey Part Number | 141-TL1220R2BGGNN-ND |
Manufacturer | |
Manufacturer Product Number | TL1220R2BGGNN |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1220R2BGGNN Models |
Category | Actuator Height off PCB, Vertical 9.90mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tray | Outline 7.60mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 180gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1220R1BBBNN-GLOSSY | E-Switch | 0 | 141-TL1220R1BBBNN-GLOSSY-ND | 0,00000 € | Parametric Equivalent |
| TL1220R1BBRNN-GLOSSY | E-Switch | 0 | 141-TL1220R1BBRNN-GLOSSY-ND | 0,00000 € | Parametric Equivalent |
| TL1220R1BBSNN-GLOSSY | E-Switch | 0 | 141-TL1220R1BBSNN-GLOSSY-ND | 0,00000 € | Parametric Equivalent |
| TL1220R2BBBNN | E-Switch | 0 | 141-TL1220R2BBBNN-ND | 1,11084 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11084 € | 1.110,84 € |
| Unit Price without VAT: | 1,11084 € |
|---|---|
| Unit Price with VAT: | 1,32190 € |

