Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TL1220R1NNBRG-HALO | |
|---|---|
DigiKey Part Number | 141-TL1220R1NNBRG-HALO-ND |
Manufacturer | |
Manufacturer Product Number | TL1220R1NNBRG-HALO |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1220R1NNBRG-HALO Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.60mm x 6.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green/Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 2.3 VDC |
Switch Function Off-Mom | Operating Force 180gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Round Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 9.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1220R2BBBRG-POWER | E-Switch | 0 | 141-TL1220R2BBBRG-POWER-ND | 3,06270 € | Parametric Equivalent |
| TL1220R3BBBRG-POWER | E-Switch | 0 | 141-TL1220R3BBBRG-POWER-ND | 2,60460 € | Parametric Equivalent |
| TL1220R3NNBRG-POWER | E-Switch | 0 | 141-TL1220R3NNBRG-POWER-ND | 3,95271 € | Parametric Equivalent |
| TL1220R3NNSRG-POWER | E-Switch | 0 | 141-TL1220R3NNSRG-POWER-ND | 2,52607 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31666 € | 2.316,66 € |
| Unit Price without VAT: | 2,31666 € |
|---|---|
| Unit Price with VAT: | 2,75683 € |


