Image for TL1107BF130EQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1107BF130EQ

DigiKey Part Number
141-TL1107BF130EQ-ND
Manufacturer
Manufacturer Product Number
TL1107BF130EQ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole, Reverse
Datasheet
 Datasheet
EDA/CAD Models
TL1107BF130EQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 3.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
130gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA46), Nylon 4/6
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
50,000 Cycles
Actuator Height off PCB, Vertical
5.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,27310 €5.462,00 €
Unit Price without VAT:0,27310 €
Unit Price with VAT:0,32499 €