




TL1107AF180WQ | |
|---|---|
DigiKey Part Number | EG2511-ND |
Manufacturer | |
Manufacturer Product Number | TL1107AF180WQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1107AF180WQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 3.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,23620 € | 23,62 € |
| 250 | 0,21884 € | 54,71 € |
| 500 | 0,20650 € | 103,25 € |
| 1.000 | 0,19503 € | 195,03 € |
| 3.000 | 0,17875 € | 536,25 € |
| 5.000 | 0,17200 € | 860,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |








