




TL1105WF160Q | |
|---|---|
DigiKey Part Number | EG1835-ND |
Manufacturer | |
Manufacturer Product Number | TL1105WF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1105WF160Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.10mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25600 € | 6,40 € |
| 100 | 0,22930 € | 22,93 € |
| 250 | 0,21244 € | 53,11 € |
| 500 | 0,20048 € | 100,24 € |
| 1.000 | 0,18933 € | 189,33 € |
| 3.000 | 0,17350 € | 520,50 € |
| 5.000 | 0,16694 € | 834,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

