




TL1105SF160R | |
|---|---|
DigiKey Part Number | EG6011-ND |
Manufacturer | |
Manufacturer Product Number | TL1105SF160R |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1105SF160R Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.10mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 8.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 1,01600 € | 25,40 € |
| 100 | 0,90510 € | 90,51 € |
| 250 | 0,83888 € | 209,72 € |
| 500 | 0,79332 € | 396,66 € |
| 1.000 | 0,75186 € | 751,86 € |
| 3.000 | 0,69462 € | 2.083,86 € |
| 5.000 | 0,67144 € | 3.357,20 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

