




TL1105RF160Q94VO | |
|---|---|
DigiKey Part Number | TL1105RF160Q94VO-ND |
Manufacturer | |
Manufacturer Product Number | TL1105RF160Q94VO |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.10mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Black Actuator |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 6.15mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,26000 € | 6,50 € |
| 100 | 0,23290 € | 23,29 € |
| 250 | 0,21576 € | 53,94 € |
| 500 | 0,20360 € | 101,80 € |
| 1.000 | 0,19229 € | 192,29 € |
| 3.000 | 0,17621 € | 528,63 € |
| 5.000 | 0,16955 € | 847,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


